Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



T520V337M2R5ASE009 | |
|---|---|
DigiKey Part Number | 399-3351-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V337M2R5ASE009 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M2R5ASE009 Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M2R5ATE009 | KEMET | 738 | 399-4103-1-ND | $3.25000 | Direct |
| T520V337M004ATE009 | KEMET | 2,000 | 399-4097-1-ND | $4.02000 | Upgrade |
| T528Z337M004ATE009 | KEMET | 878 | 399-5258-1-ND | $7.16000 | Upgrade |
| T520D337M2R5ATE007 | KEMET | 0 | 399-4712-1-ND | $4.14000 | Similar |
| T520V337M2R5ATE007 | KEMET | 2,950 | 399-4711-1-ND | $3.67000 | Similar |





