T520D477M006ATE0307706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 32,286
Unit Price: $4.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.89091
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.06962

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $1.45134
Datasheet
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 30mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D477M006ATE0307706

DigiKey Part Number
399-T520D477M006ATE0307706-ND
Manufacturer
Manufacturer Product Number
T520D477M006ATE0307706
Description
470.UF 6.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 30mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Box
QuantityUnit PriceExt Price
120$2.31183$277.42
Unit Price without GST:$2.31183
Unit Price with GST:$2.54301