
T499C106K020AGE1K8 | |
|---|---|
DigiKey Part Number | 399-T499C106K020AGE1K8TR-ND - Tape & Reel (TR) 399-T499C106K020AGE1K8CT-ND - Cut Tape (CT) 399-T499C106K020AGE1K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499C106K020AGE1K8 |
Description | CAP TANT SMD 175C AUTO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T499C106K020AGE1K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive, High Temperature | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.41000 | $3.41 |
| 10 | $2.32200 | $23.22 |
| 50 | $1.88920 | $94.46 |
| 100 | $1.75550 | $175.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.52940 | $764.70 |
| 1,000 | $1.45943 | $1,459.43 |
| 1,500 | $1.42439 | $2,136.59 |
| 2,500 | $1.38553 | $3,463.82 |
| 3,500 | $1.36281 | $4,769.84 |
| 5,000 | $1.34096 | $6,704.80 |
| Unit Price without GST: | $3.41000 |
|---|---|
| Unit Price with GST: | $3.75100 |

