
T496B105K035ATE5K0 | |
|---|---|
DigiKey Part Number | 399-3909-2-ND - Tape & Reel (TR) 399-3909-1-ND - Cut Tape (CT) 399-3909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B105K035ATE5K0 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B105K035ATE5K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.85800 | $18.58 |
| 50 | $1.49560 | $74.78 |
| 100 | $1.38390 | $138.39 |
| 500 | $1.19500 | $597.50 |
| 1,000 | $1.13655 | $1,136.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08844 | $2,176.88 |
| 4,000 | $1.04881 | $4,195.24 |
| 6,000 | $1.02896 | $6,173.76 |
| 10,000 | $1.00695 | $10,069.50 |
| 14,000 | $0.99408 | $13,917.12 |
| Unit Price without GST: | $2.77000 |
|---|---|
| Unit Price with GST: | $3.04700 |

