
T495X477M010ATE060 | |
|---|---|
DigiKey Part Number | 399-18867-2-ND - Tape & Reel (TR) 399-18867-1-ND - Cut Tape (CT) 399-18867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477M010ATE060 |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X477M010ATE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.93900 | $69.39 |
| 50 | $5.93820 | $296.91 |
| 100 | $5.62810 | $562.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.10334 | $2,551.67 |
| 1,000 | $4.94074 | $4,940.74 |
| 1,500 | $4.85927 | $7,288.91 |
| 2,500 | $4.76895 | $11,922.38 |
| Unit Price without GST: | $9.45000 |
|---|---|
| Unit Price with GST: | $10.39500 |

