T495X337K010ATE050 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 704
Unit Price: $5.98000
Datasheet

Direct


KEMET
In Stock: 496
Unit Price: $6.38000
Datasheet

Direct


KEMET
In Stock: 424
Unit Price: $4.08000
Datasheet

Direct


KEMET
In Stock: 365
Unit Price: $4.02000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.81000
Datasheet

Direct


KEMET
In Stock: 29,499
Unit Price: $3.81000
Datasheet

Direct


KEMET
In Stock: 11,412
Unit Price: $5.73000
Datasheet

Direct


KEMET
In Stock: 15,343
Unit Price: $4.98000
Datasheet

Direct


KEMET
In Stock: 92
Unit Price: $15.83000
Datasheet

Direct


KEMET
In Stock: 322
Unit Price: $14.65000
Datasheet

Similar


KEMET
In Stock: 1,138
Unit Price: $5.98000
Datasheet

Similar


KEMET
In Stock: 886
Unit Price: $4.08000
Datasheet

Similar


KEMET
In Stock: 17
Unit Price: $3.99000
Datasheet

Similar


KEMET
In Stock: 58
Unit Price: $3.78000
Datasheet
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X337K010ATE050

DigiKey Part Number
399-10384-2-ND - Tape & Reel (TR)
399-10384-1-ND - Cut Tape (CT)
399-10384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X337K010ATE050
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X337K010ATE050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.36000$5.36
10$3.77200$37.72
50$3.14060$157.03
100$2.94550$294.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.61556$1,307.78
1,000$2.51340$2,513.40
1,500$2.46221$3,693.31
2,500$2.40546$6,013.65
3,500$2.37228$8,302.98
5,000$2.34036$11,701.80
Manufacturers Standard Package
Unit Price without GST:$5.36000
Unit Price with GST:$5.89600