
T494B105K035AH | |
|---|---|
DigiKey Part Number | 399-T494B105K035AHTR-ND - Tape & Reel (TR) 399-T494B105K035AHCT-ND - Cut Tape (CT) 399-T494B105K035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B105K035AH |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B105K035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.93900 | $9.39 |
| 50 | $0.72960 | $36.48 |
| 100 | $0.66520 | $66.52 |
| 500 | $0.55604 | $278.02 |
| 1,000 | $0.52233 | $522.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49459 | $989.18 |
| 4,000 | $0.47174 | $1,886.96 |
| 6,000 | $0.46030 | $2,761.80 |
| 10,000 | $0.44761 | $4,476.10 |
| 14,000 | $0.44020 | $6,162.80 |
| 20,000 | $0.43306 | $8,661.20 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.62800 |

