
T495X157K006ATE100 | |
|---|---|
DigiKey Part Number | 399-11099-2-ND - Tape & Reel (TR) 399-11099-1-ND - Cut Tape (CT) 399-11099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X157K006ATE100 |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X157K006ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.99000 | $3.99 |
| 10 | $2.75000 | $27.50 |
| 50 | $2.25560 | $112.78 |
| 100 | $2.10300 | $210.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.84488 | $922.44 |
| 1,000 | $1.76497 | $1,764.97 |
| 1,500 | $1.72494 | $2,587.41 |
| 2,500 | $1.68055 | $4,201.38 |
| 3,500 | $1.65460 | $5,791.10 |
| 5,000 | $1.62964 | $8,148.20 |
| Unit Price without GST: | $3.99000 |
|---|---|
| Unit Price with GST: | $4.38900 |

