
R49AN34705201M | |
|---|---|
DigiKey Part Number | 399-R49AN34705201M-ND |
Manufacturer | |
Manufacturer Product Number | R49AN34705201M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN34705201M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.40100 | $24.01 |
| 50 | $1.95800 | $97.90 |
| 200 | $1.70835 | $341.67 |
| 600 | $1.56915 | $941.49 |
| 1,000 | $1.51768 | $1,517.68 |
| 2,600 | $1.43911 | $3,741.69 |
| 5,000 | $1.39626 | $6,981.30 |
| Unit Price without GST: | $3.51000 |
|---|---|
| Unit Price with GST: | $3.86100 |

