
T495D476M025ATE250 | |
|---|---|
DigiKey Part Number | 399-10301-2-ND - Tape & Reel (TR) 399-10301-1-ND - Cut Tape (CT) 399-10301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476M025ATE250 |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D476M025ATE250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.92000 | $2.92 |
| 10 | $1.96900 | $19.69 |
| 50 | $1.59200 | $79.60 |
| 100 | $1.47560 | $147.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.33004 | $665.02 |
| 1,000 | $1.26668 | $1,266.68 |
| 1,500 | $1.23495 | $1,852.42 |
| 2,500 | $1.19978 | $2,999.45 |
| 3,500 | $1.17922 | $4,127.27 |
| 5,000 | $1.15943 | $5,797.15 |
| Unit Price without GST: | $2.92000 |
|---|---|
| Unit Price with GST: | $3.21200 |

