
T491X226M050AT | |
|---|---|
DigiKey Part Number | 399-9752-2-ND - Tape & Reel (TR) 399-9752-1-ND - Cut Tape (CT) 399-9752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226M050AT |
Description | CAP TANT 22UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.93000 | $8.93 |
| 10 | $6.52700 | $65.27 |
| 50 | $5.57100 | $278.55 |
| 100 | $5.27500 | $527.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.77384 | $2,386.92 |
| 1,000 | $4.61857 | $4,618.57 |
| 1,500 | $4.54081 | $6,811.21 |
| 2,500 | $4.45454 | $11,136.35 |
| Unit Price without GST: | $8.93000 |
|---|---|
| Unit Price with GST: | $9.82300 |

