220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm
T49x Series, 2312

T495C227K006ATE100

DigiKey Part Number
399-11409-2-ND - Tape & Reel (TR)
399-11409-1-ND - Cut Tape (CT)
399-11409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C227K006ATE100
Description
CAP TANT 220UF 10% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C227K006ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,774
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.29900$22.99
50$1.87000$93.50
100$1.73730$173.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.51304$756.52
1,000$1.44360$1,443.60
1,500$1.40882$2,113.23
2,500$1.37026$3,425.65
3,500$1.34771$4,716.98
5,000$1.32602$6,630.10
Manufacturers Standard Package
Unit Price without GST:$3.38000
Unit Price with GST:$3.71800