
T495A475K016ATA2K0 | |
|---|---|
DigiKey Part Number | 399-T495A475K016ATA2K0TR-ND - Tape & Reel (TR) 399-T495A475K016ATA2K0CT-ND - Cut Tape (CT) 399-T495A475K016ATA2K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A475K016ATA2K0 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A475K016ATA2K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.27000 | $2.27 |
| 10 | $1.50600 | $15.06 |
| 50 | $1.19940 | $59.97 |
| 100 | $1.10460 | $110.46 |
| 500 | $0.94448 | $472.24 |
| 1,000 | $0.89493 | $894.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.85412 | $1,708.24 |
| 4,000 | $0.82053 | $3,282.12 |
| 6,000 | $0.80370 | $4,822.20 |
| 10,000 | $0.78504 | $7,850.40 |
| 14,000 | $0.77413 | $10,837.82 |
| Unit Price without GST: | $2.27000 |
|---|---|
| Unit Price with GST: | $2.49700 |

