T494X156K050AT7738 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.69440
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.59392
Datasheet
New at DigiKey
Image for T494X156K050AT7738 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X156K050AT7738

DigiKey Part Number
399-T494X156K050AT7738TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494X156K050AT7738
Description
15.0UF 50.0V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.26892$2,634.46
Manufacturers Standard Package
Unit Price without GST:$5.26892
Unit Price with GST:$5.79581