
T494B106K016ATAUTO | |
|---|---|
DigiKey Part Number | 399-T494B106K016ATAUTOTR-ND - Tape & Reel (TR) 399-T494B106K016ATAUTOCT-ND - Cut Tape (CT) 399-T494B106K016ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B106K016ATAUTO |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B106K016ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.11100 | $11.11 |
| 50 | $0.87020 | $43.51 |
| 100 | $0.79610 | $79.61 |
| 500 | $0.67108 | $335.54 |
| 1,000 | $0.63240 | $632.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60056 | $1,201.12 |
| 4,000 | $0.57434 | $2,297.36 |
| 6,000 | $0.56121 | $3,367.26 |
| 10,000 | $0.54665 | $5,466.50 |
| 14,000 | $0.53814 | $7,533.96 |
| 20,000 | $0.52995 | $10,599.00 |
| Unit Price without GST: | $1.71000 |
|---|---|
| Unit Price with GST: | $1.88100 |

