10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B106K016ATAUTO

DigiKey Part Number
399-T494B106K016ATAUTOTR-ND - Tape & Reel (TR)
399-T494B106K016ATAUTOCT-ND - Cut Tape (CT)
399-T494B106K016ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B106K016ATAUTO
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494B106K016ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,974
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.11100$11.11
50$0.87020$43.51
100$0.79610$79.61
500$0.67108$335.54
1,000$0.63240$632.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.60056$1,201.12
4,000$0.57434$2,297.36
6,000$0.56121$3,367.26
10,000$0.54665$5,466.50
14,000$0.53814$7,533.96
20,000$0.52995$10,599.00
Manufacturers Standard Package
Unit Price without GST:$1.71000
Unit Price with GST:$1.88100