
T494A225M020AT | |
|---|---|
DigiKey Part Number | 399-10224-2-ND - Tape & Reel (TR) 399-10224-1-ND - Cut Tape (CT) 399-10224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A225M020AT |
Description | CAP TANT 2.2UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A225M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.71000 | $7.10 |
| 50 | $0.54340 | $27.17 |
| 100 | $0.49220 | $49.22 |
| 500 | $0.40576 | $202.88 |
| 1,000 | $0.37905 | $379.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.35706 | $714.12 |
| 4,000 | $0.33896 | $1,355.84 |
| 6,000 | $0.32990 | $1,979.40 |
| 10,000 | $0.31985 | $3,198.50 |
| 14,000 | $0.31397 | $4,395.58 |
| 20,000 | $0.30832 | $6,166.40 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

