
T494A224K035AT | |
|---|---|
DigiKey Part Number | 399-8435-2-ND - Tape & Reel (TR) 399-8435-1-ND - Cut Tape (CT) 399-8435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A224K035AT |
Description | CAP TANT 0.22UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A224K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.73200 | $7.32 |
| 50 | $0.56240 | $28.12 |
| 100 | $0.50980 | $50.98 |
| 500 | $0.42092 | $210.46 |
| 1,000 | $0.39346 | $393.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37086 | $741.72 |
| 4,000 | $0.35227 | $1,409.08 |
| 6,000 | $0.34295 | $2,057.70 |
| 10,000 | $0.33262 | $3,326.20 |
| 14,000 | $0.32659 | $4,572.26 |
| 20,000 | $0.32078 | $6,415.60 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.28700 |

