
T491U226K010AT | |
|---|---|
DigiKey Part Number | 399-18080-2-ND - Tape & Reel (TR) 399-18080-1-ND - Cut Tape (CT) 399-18080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491U226K010AT |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491U226K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.07200 | $20.72 |
| 50 | $1.67680 | $83.84 |
| 100 | $1.55450 | $155.45 |
| 500 | $1.34790 | $673.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28396 | $1,283.96 |
| 2,000 | $1.23131 | $2,462.62 |
| 3,000 | $1.20492 | $3,614.76 |
| 5,000 | $1.17568 | $5,878.40 |
| 7,000 | $1.15858 | $8,110.06 |
| 10,000 | $1.14213 | $11,421.30 |
| Unit Price without GST: | $3.07000 |
|---|---|
| Unit Price with GST: | $3.37700 |

