T491D226M020AT4814 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: $2.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.91204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.66482
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.68516
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.73522
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.49940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.62837
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.73522
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.61779
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.62028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.62028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.62028
Datasheet
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226M020AT4814

DigiKey Part Number
T491D226M020AT4814-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D226M020AT4814
Description
CAP TANT 22UF 20% 20V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226M020AT4814 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.61779$1,544.47
Manufacturers Standard Package
Unit Price without GST:$0.61779
Unit Price with GST:$0.67957