
T491D107K016ATAUTO | |
|---|---|
DigiKey Part Number | 399-18067-2-ND - Tape & Reel (TR) 399-18067-1-ND - Cut Tape (CT) 399-18067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K016ATAUTO |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K016ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.64200 | $16.42 |
| 50 | $1.31380 | $65.69 |
| 100 | $1.21220 | $121.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.04046 | $520.23 |
| 1,000 | $0.98731 | $987.31 |
| 1,500 | $0.96070 | $1,441.05 |
| 2,500 | $0.93120 | $2,328.00 |
| 3,500 | $0.91396 | $3,198.86 |
| 5,000 | $0.89737 | $4,486.85 |
| Unit Price without GST: | $2.47000 |
|---|---|
| Unit Price with GST: | $2.71700 |

