T491D107K010AT48507111 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $1.91133
Datasheet

Direct


KEMET
In Stock: 13,520
Unit Price: $3.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.84738
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.37614
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.09834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.01294
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.82098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.57934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.70760
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.70760
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.60420
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.70760
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.70760
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.70760
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107K010AT48507111

DigiKey Part Number
T491D107K010AT48507111-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D107K010AT48507111
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.69308$1,732.70
Manufacturers Standard Package
Unit Price without GST:$0.69308
Unit Price with GST:$0.76239