
T491D106K050ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491D106K050ATAUTOTR-ND - Tape & Reel (TR) 399-T491D106K050ATAUTOCT-ND - Cut Tape (CT) 399-T491D106K050ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106K050ATAUTO |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K050ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.81000 | $3.81 |
| 10 | $2.61200 | $26.12 |
| 50 | $2.13820 | $106.91 |
| 100 | $1.99130 | $199.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.74336 | $871.68 |
| 1,000 | $1.66658 | $1,666.58 |
| 1,500 | $1.62812 | $2,442.18 |
| 2,500 | $1.58548 | $3,963.70 |
| 3,500 | $1.56055 | $5,461.93 |
| 5,000 | $1.53657 | $7,682.85 |
| Unit Price without GST: | $3.81000 |
|---|---|
| Unit Price with GST: | $4.19100 |

