33 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C336K025AT

DigiKey Part Number
399-10170-2-ND - Tape & Reel (TR)
399-10170-1-ND - Cut Tape (CT)
399-10170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C336K025AT
Description
CAP TANT 33UF 10% 25V 2312
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C336K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,292
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.75900$17.59
50$1.41100$70.55
100$1.30370$130.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.12240$561.20
1,000$1.06629$1,066.29
1,500$1.03819$1,557.28
2,500$1.00704$2,517.60
3,500$0.98883$3,460.90
5,000$0.97131$4,856.55
Manufacturers Standard Package
Unit Price without GST:$2.63000
Unit Price with GST:$2.89300