10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106K025ATAUTO

DigiKey Part Number
399-18049-2-ND - Tape & Reel (TR)
399-18049-1-ND - Cut Tape (CT)
399-18049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C106K025ATAUTO
Description
CAP TANT 10UF 10% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106K025ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,991
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.26000$1.26
10$0.79700$7.97
50$0.61400$30.70
100$0.55780$55.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.46250$231.25
1,000$0.43307$433.07
1,500$0.41833$627.50
2,500$0.40199$1,004.98
3,500$0.39245$1,373.58
5,000$0.38326$1,916.30
Manufacturers Standard Package
Unit Price without GST:$1.26000
Unit Price with GST:$1.38600