
T491C106K025AT4838 | |
|---|---|
DigiKey Part Number | 399-T491C106K025AT4838TR-ND - Tape & Reel (TR) 399-T491C106K025AT4838CT-ND - Cut Tape (CT) 399-T491C106K025AT4838DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K025AT4838 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K025AT4838 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.79700 | $7.97 |
| 50 | $0.61400 | $30.70 |
| 100 | $0.55780 | $55.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.46250 | $231.25 |
| 1,000 | $0.43307 | $433.07 |
| 1,500 | $0.41833 | $627.50 |
| 2,500 | $0.40199 | $1,004.98 |
| 3,500 | $0.39245 | $1,373.58 |
| 5,000 | $0.38326 | $1,916.30 |
| Unit Price without GST: | $1.26000 |
|---|---|
| Unit Price with GST: | $1.38600 |

