47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B476K010AT

DigiKey Part Number
399-9728-2-ND - Tape & Reel (TR)
399-9728-1-ND - Cut Tape (CT)
399-9728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B476K010AT
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B476K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.57400$5.74
50$0.43560$21.78
100$0.39300$39.30
500$0.32108$160.54
1,000$0.29886$298.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.28057$561.14
4,000$0.26552$1,062.08
6,000$0.25798$1,547.88
10,000$0.24963$2,496.30
14,000$0.24475$3,426.50
20,000$0.24005$4,801.00
24,000$0.23782$5,707.68
48,000$0.23032$11,055.36
50,000$0.22993$11,496.50
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.02300