
T491B475K035ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491B475K035ATAUTOTR-ND - Tape & Reel (TR) 399-T491B475K035ATAUTOCT-ND - Cut Tape (CT) 399-T491B475K035ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K035ATAUTO |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K035ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.12400 | $11.24 |
| 50 | $0.88160 | $44.08 |
| 100 | $0.80680 | $80.68 |
| 500 | $0.68046 | $340.23 |
| 1,000 | $0.64136 | $641.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60920 | $1,218.40 |
| 4,000 | $0.58272 | $2,330.88 |
| 6,000 | $0.56945 | $3,416.70 |
| 10,000 | $0.55474 | $5,547.40 |
| 14,000 | $0.54614 | $7,645.96 |
| 20,000 | $0.53787 | $10,757.40 |
| Unit Price without GST: | $1.74000 |
|---|---|
| Unit Price with GST: | $1.91400 |

