
T491A226K006ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491A226K006ATAUTOTR-ND - Tape & Reel (TR) 399-T491A226K006ATAUTOCT-ND - Cut Tape (CT) 399-T491A226K006ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226K006ATAUTO |
Description | CAP TANT 22UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226K006ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.47800 | $4.78 |
| 50 | $0.35920 | $17.96 |
| 100 | $0.32250 | $32.25 |
| 500 | $0.26038 | $130.19 |
| 1,000 | $0.24122 | $241.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.22544 | $450.88 |
| 4,000 | $0.21246 | $849.84 |
| 6,000 | $0.20597 | $1,235.82 |
| 10,000 | $0.19876 | $1,987.60 |
| 14,000 | $0.19455 | $2,723.70 |
| 20,000 | $0.19050 | $3,810.00 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |

