
T491B105M035AH | |
|---|---|
DigiKey Part Number | 399-T491B105M035AHTR-ND - Tape & Reel (TR) 399-T491B105M035AHCT-ND - Cut Tape (CT) 399-T491B105M035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105M035AH |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105M035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.56300 | $5.63 |
| 50 | $0.42600 | $21.30 |
| 100 | $0.38380 | $38.38 |
| 500 | $0.31260 | $156.30 |
| 1,000 | $0.29062 | $290.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.27252 | $545.04 |
| 4,000 | $0.25763 | $1,030.52 |
| 6,000 | $0.25016 | $1,500.96 |
| 10,000 | $0.24189 | $2,418.90 |
| 14,000 | $0.23706 | $3,318.84 |
| 20,000 | $0.23241 | $4,648.20 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

