
T491A475K010AT7280 | |
|---|---|
DigiKey Part Number | 399-18026-2-ND - Tape & Reel (TR) 399-18026-1-ND - Cut Tape (CT) 399-18026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K010AT7280 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K010AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44200 | $4.42 |
| 50 | $0.32960 | $16.48 |
| 100 | $0.29520 | $29.52 |
| 500 | $0.23730 | $118.65 |
| 1,000 | $0.21942 | $219.42 |
| 2,500 | $0.20056 | $501.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.18116 | $1,630.44 |
| 18,000 | $0.17323 | $3,118.14 |
| 27,000 | $0.16925 | $4,569.75 |
| 45,000 | $0.16485 | $7,418.25 |
| 63,000 | $0.16228 | $10,223.64 |
| 90,000 | $0.15980 | $14,382.00 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

