4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475K010AT7280

DigiKey Part Number
399-18026-2-ND - Tape & Reel (TR)
399-18026-1-ND - Cut Tape (CT)
399-18026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A475K010AT7280
Description
CAP TANT 4.7UF 10% 10V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475K010AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,105
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.44200$4.42
50$0.32960$16.48
100$0.29520$29.52
500$0.23730$118.65
1,000$0.21942$219.42
2,500$0.20056$501.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.18116$1,630.44
18,000$0.17323$3,118.14
27,000$0.16925$4,569.75
45,000$0.16485$7,418.25
63,000$0.16228$10,223.64
90,000$0.15980$14,382.00
Manufacturers Standard Package
Unit Price without GST:$0.72000
Unit Price with GST:$0.79200