T491A225K010AT7622 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24078
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20862
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.46530
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.27971
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24316
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.27971
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20139
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16718
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,000
Unit Price: $0.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20139
Datasheet
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225K010AT7622

DigiKey Part Number
T491A225K010AT7622-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A225K010AT7622
Description
CAP TANT 2.2UF 10% 10V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225K010AT7622 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16718$334.36
Manufacturers Standard Package
Unit Price without GST:$0.16718
Unit Price with GST:$0.18390