T356H336K016AS4625 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.54171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.54171
Datasheet
Image for T356H336K016AS4625 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356H336K016AS4625

DigiKey Part Number
399-T356H336K016AS4625-ND
Manufacturer
Manufacturer Product Number
T356H336K016AS4625
Description
33.0UF 16.0V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc 1.6Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.299" Dia (7.60mm)
Height - Seated (Max)
0.469" (11.90mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
T356H
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
500$5.77344$2,886.72
Manufacturers Standard Package
Unit Price without GST:$5.77344
Unit Price with GST:$6.35078