10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356E106K016AT7301

DigiKey Part Number
399-11369-2-ND - Tape & Reel (TR)
399-11369-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T356E106K016AT7301
Description
CAP TANT 10UF 10% 16V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356E106K016AT7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,744
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.05000$6.05
10$4.29900$42.99
50$3.60160$180.08
100$3.38600$338.60
500$3.02108$1,510.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.90809$2,908.09
2,000$2.81503$5,630.06
3,000$2.76840$8,305.20
5,000$2.71669$13,583.45
Manufacturers Standard Package
Unit Price without GST:$6.05000
Unit Price with GST:$6.65500