
T350A155K025AT | |
|---|---|
DigiKey Part Number | 399-3533-ND |
Manufacturer | |
Manufacturer Product Number | T350A155K025AT |
Description | CAP TANT 1.5UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 25 V Radial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A155K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $3.29600 | $32.96 |
| 50 | $2.72820 | $136.41 |
| 100 | $2.55250 | $255.25 |
| 500 | $2.25516 | $1,127.58 |
| 1,000 | $2.16310 | $2,163.10 |
| 3,000 | $2.04929 | $6,147.87 |
| 5,000 | $2.00717 | $10,035.85 |
| Unit Price without GST: | $4.73000 |
|---|---|
| Unit Price with GST: | $5.20300 |

