T340A155M025AS4272 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.56977
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.56977
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.58213
Datasheet
Image for T340A155M025AS4272 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T340A155M025AS4272

DigiKey Part Number
399-T340A155M025AS4272-ND
Manufacturer
Manufacturer Product Number
T340A155M025AS4272
Description
1.50UF 25.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.185" L x 0.165" W (4.70mm x 4.20mm)
Height - Seated (Max)
0.287" (7.30mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
300$3.56977$1,070.93
Manufacturers Standard Package
Unit Price without GST:$3.56977
Unit Price with GST:$3.92675