
T322B105M050AT | |
|---|---|
DigiKey Part Number | 399-18360-ND |
Manufacturer | |
Manufacturer Product Number | T322B105M050AT |
Description | CAP TANT 1UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322B105M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.53000 | $7.53 |
| 10 | $5.43800 | $54.38 |
| 50 | $4.60380 | $230.19 |
| 100 | $4.34590 | $434.59 |
| 500 | $3.90942 | $1,954.71 |
| 1,000 | $3.77421 | $3,774.21 |
| 2,500 | $3.63137 | $9,078.42 |
| Unit Price without GST: | $7.53000 |
|---|---|
| Unit Price with GST: | $8.28300 |

