
T140D107K035AS | |
|---|---|
DigiKey Part Number | 399-11317-ND |
Manufacturer | |
Manufacturer Product Number | T140D107K035AS |
Description | CAP TANT 100UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T140D107K035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.82000 | $44.82 |
| 20 | $34.90550 | $698.11 |
| 60 | $32.91100 | $1,974.66 |
| 100 | $32.17280 | $3,217.28 |
| Unit Price without GST: | $44.82000 |
|---|---|
| Unit Price with GST: | $49.30200 |

