31 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 214mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRH24NH-20310

DigiKey Part Number
399-19049-ND
Manufacturer
Manufacturer Product Number
SSRH24NH-20310
Description
CMC 31MH 2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
31 mH 2 Line Common Mode Choke Through Hole 2A DCR 214mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSRH24NH-20310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
31 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
214mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.004" L x 1.004" W (25.50mm x 25.50mm)
Height (Max)
0.709" (18.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$4.40000$4.40
10$3.58600$35.86
25$3.30680$82.67
60$3.06083$183.65
120$2.87925$345.51
300$2.65563$796.69
540$2.52139$1,361.55
1,020$2.38370$2,431.37
5,040$2.12290$10,699.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.40000
Unit Price with GST:$4.84000