SSR21NH-15097 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 198
Unit Price: $3.44000
Datasheet

MFR Recommended


KEMET
In Stock: 0
Unit Price: $2.35612
Datasheet
9.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 140mOhm
What is an AC Line Filter?

SSR21NH-15097

DigiKey Part Number
399-19503-ND
Manufacturer
Manufacturer Product Number
SSR21NH-15097
Description
CMC 9.7MH 1.5A 2LN TH
Customer Reference
Detailed Description
9.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NH-15097 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
9.7 mH @ 10 kHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
140mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 240 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

240In Stock
Ships from WEC