
SSR10HS-17048 | |
|---|---|
DigiKey Part Number | 399-19022-ND |
Manufacturer | |
Manufacturer Product Number | SSR10HS-17048 |
Description | CMC 4.8MH 1.7A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.8 mH 2 Line Common Mode Choke Through Hole 1.7A DCR 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10HS-17048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.8 mH @ 10 kHz | |
Current Rating (Max) | 1.7A | |
DC Resistance (DCR) (Max) | 170mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.75607 | $526.82 |
| Unit Price without GST: | $1.75607 |
|---|---|
| Unit Price with GST: | $1.93168 |

