74.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR10HS-04745

DigiKey Part Number
399-19014-ND
Manufacturer
Manufacturer Product Number
SSR10HS-04745
Description
CMC 74.5MH 400MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
74.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
SSR10HS-04745 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
74.5 mH @ 10 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.630" W (22.00mm x 16.00mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
300$1.56723$470.17
Unit Price without GST:$1.56723
Unit Price with GST:$1.72395