MFR Recommended
MFR Recommended




SS17HB-R13020 | |
|---|---|
DigiKey Part Number | 399-10675-ND |
Manufacturer | |
Manufacturer Product Number | SS17HB-R13020 |
Description | CMC 2MH 1.3A 2LN TH |
Customer Reference | |
Detailed Description | 2 mH 2 Line Common Mode Choke Through Hole 1.3A DCR 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS17HB-R13020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 1 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 180mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.787" L x 0.703" W (20.00mm x 17.85mm) | |
Height (Max) | 0.543" (13.80mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |


