
SCT29XV-300-2R4A005JV | |
|---|---|
DigiKey Part Number | 399-SCT29XV-300-2R4A005JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT29XV-300-2R4A005JV |
Description | CMC 83UH 30A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 83 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 0.93mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 83 µH @ 100 kHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 0.93mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.08000 | $20.08 |
| 10 | $16.51700 | $165.17 |
| 30 | $15.04767 | $451.43 |
| 60 | $14.19000 | $851.40 |
| 120 | $13.38250 | $1,605.90 |
| 270 | $12.49756 | $3,374.34 |
| 510 | $12.18361 | $6,213.64 |
| Unit Price without GST: | $20.08000 |
|---|---|
| Unit Price with GST: | $22.08800 |

