
SCR19XV-150-1R3A006JH | |
|---|---|
DigiKey Part Number | 399-SCR19XV-150-1R3A006JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR19XV-150-1R3A006JH |
Description | CMC 220UH 15A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 3.01mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 220 µH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 3.01mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.744" W (30.00mm x 18.90mm) | |
Height (Max) | 1.122" (28.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.96000 | $10.96 |
| 10 | $9.01100 | $90.11 |
| 30 | $8.20900 | $246.27 |
| 60 | $7.74050 | $464.43 |
| 120 | $7.29942 | $875.93 |
| 270 | $6.81581 | $1,840.27 |
| 510 | $6.45965 | $3,294.42 |
| 1,020 | $6.22440 | $6,348.89 |
| Unit Price without GST: | $10.96000 |
|---|---|
| Unit Price with GST: | $12.05600 |

