SC-03-E016G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-03-E016G

DigiKey Part Number
399-SC-03-E016G-ND
Manufacturer
Manufacturer Product Number
SC-03-E016G
Description
CMC 163.8UH 3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
163.8 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 8.51mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-03-E016G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
163.8 µH @ 10 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
8.51mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
0.689" L x 0.551" W (17.50mm x 14.00mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$2.62000$2.62
10$2.15900$21.59
25$1.99680$49.92
55$1.86764$102.72
110$1.76082$193.69
275$1.62909$448.00
550$1.53620$844.91
1,045$1.45498$1,520.45
2,530$1.35025$3,416.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.62000
Unit Price with GST:$2.88200