
SC22-06-70JH | |
|---|---|
DigiKey Part Number | 399-SC22-06-70JH-ND |
Manufacturer | |
Manufacturer Product Number | SC22-06-70JH |
Description | CMC 7MH 6A 2LN TH |
Customer Reference | |
Detailed Description | 7 mH 2 Line Common Mode Choke Through Hole 6A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC22-06-70JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.53000 | $7.53 |
| 10 | $6.18900 | $61.89 |
| 25 | $5.72640 | $143.16 |
| 50 | $5.39940 | $269.97 |
| 100 | $5.09140 | $509.14 |
| Unit Price without GST: | $7.53000 |
|---|---|
| Unit Price with GST: | $8.28300 |

