R82EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC1470AA50K

DigiKey Part Number
399-R82MC1470AA50K-ND
Manufacturer
Manufacturer Product Number
R82MC1470AA50K
Description
CAP FILM 4700PF 10% 400VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC1470AA50K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,434
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.25500$2.55
50$0.18500$9.25
100$0.16350$16.35
500$0.12734$63.67
1,000$0.11619$116.19
3,000$0.10244$307.32
6,000$0.09571$574.26
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400