
R82EC2470DQ60J | |
|---|---|
DigiKey Part Number | 399-5452-1-ND - Cut Tape (CT) 399-5452-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2470DQ60J |
Description | CAP FILM 0.047UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2470DQ60J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.28500 | $2.85 |
| 50 | $0.20820 | $10.41 |
| 100 | $0.18480 | $18.48 |
| 500 | $0.14516 | $72.58 |
| 1,000 | $0.13298 | $132.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.11615 | $406.53 |
| 7,000 | $0.10910 | $763.70 |
| 10,500 | $0.10557 | $1,108.48 |
| 17,500 | $0.10166 | $1,779.05 |
| 24,500 | $0.09937 | $2,434.57 |
| 35,000 | $0.09717 | $3,400.95 |
| Unit Price without GST: | $0.48000 |
|---|---|
| Unit Price with GST: | $0.52800 |

